
TLC320AD535PM | |
|---|---|
DigiKey Part Number | 2156-TLC320AD535PM-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD535PM |
Description | IC DUAL VOICE/DATA CODEC 64-QFP |
Customer Reference | |
Detailed Description | Voice, Data Codec Interface 16 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 80 / 76 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 80 / 79 |
Packaging Tube | Voltage - Supply, Analog 3.3V, 5V |
Part Status Obsolete | Voltage - Supply, Digital 3.3V, 5V |
Type Voice, Data Codec | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 64-LQFP |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 64-LQFP (10x10) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,03271 € | 257,78 € |
| Unit Price without VAT: | 3,03271 € |
|---|---|
| Unit Price with VAT: | 3,60892 € |

