
TLC320AD535IPM | |
|---|---|
DigiKey Part Number | 2156-TLC320AD535IPM-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD535IPM |
Description | IC DUAL CHANNEL CODEC 64-QFP |
Customer Reference | |
Detailed Description | Voice, Data Codec Interface 16 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Voice, Data Codec | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 80 / 76 | |
Dynamic Range, ADCs / DACs (db) Typ | 80 / 79 | |
Voltage - Supply, Analog | 3.3V, 5V | |
Voltage - Supply, Digital | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,89679 € | 259,53 € |
| Unit Price without VAT: | 4,89679 € |
|---|---|
| Unit Price with VAT: | 5,82718 € |

