


TLC320AD50CDW | |
|---|---|
DigiKey Part Number | 296-10273-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD50CDW |
Description | IC ANALOG INTERFACE 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AD50CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 89 | |
Dynamic Range, ADCs / DACs (db) Typ | 88 / 88 | |
Voltage - Supply, Analog | 4.75V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 37,51775 € | 1.500,71 € |
| Unit Price without VAT: | 37,51775 € |
|---|---|
| Unit Price with VAT: | 44,64612 € |

