Similar

TLC320AC01CFNR | |
|---|---|
DigiKey Part Number | TLC320AC01CFNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC320AC01CFNR |
Description | IC AUDIO BAND CODEC 14BIT 28PLCC |
Customer Reference | |
Detailed Description | Audio Interface 14 b Serial 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AC01CFNR Models |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 28-LCC (J-Lead) |
Resolution (Bits) 14 b | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC320AC02CFN | Rochester Electronics, LLC | 349 | 2156-TLC320AC02CFN-ND | 15,47176 € | Similar |


