
TLC320AC01CFN | |
|---|---|
DigiKey Part Number | 296-10267-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AC01CFN |
Description | IC CODEC AUDIO 14 BIT 28PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 14 b Serial 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AC01CFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 14 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,44000 € | 17,44 € |
| 10 | 13,90800 € | 139,08 € |
| 37 | 12,71351 € | 470,40 € |
| 111 | 11,99910 € | 1.331,90 € |
| 259 | 11,58058 € | 2.999,37 € |
| 518 | 11,30514 € | 5.856,06 € |
| Unit Price without VAT: | 17,44000 € |
|---|---|
| Unit Price with VAT: | 20,75360 € |

