
TLC32044EFN | |
|---|---|
DigiKey Part Number | 2156-TLC32044EFN-ND |
Manufacturer | |
Manufacturer Product Number | TLC32044EFN |
Description | IC BANDWITH CODEC 1-CH 28-PLCC |
Customer Reference | |
Detailed Description | Voice-Band Interface 14 b Serial 28-PLCC (11.51x11.51) |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Bulk | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Type Voice-Band | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 28-LCC (J-Lead) |
Resolution (Bits) 14 b | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,57000 € | 209,14 € |
| Unit Price without VAT: | 104,57000 € |
|---|---|
| Unit Price with VAT: | 124,43830 € |

