
TLC2943IDB | |
|---|---|
DigiKey Part Number | 2156-TLC2943IDB-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC2943IDB |
Description | IC DUAL PHASE LOCK LOOP 38-SSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 100MHz 38-SSOP (0.200", 5.3mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-SSOP (0.200", 5.3mm Width) | |
Supplier Device Package | 38-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,57488 € | 258,28 € |
| Unit Price without VAT: | 1,57488 € |
|---|---|
| Unit Price with VAT: | 1,87411 € |

