
TLC2940IPW | |
|---|---|
DigiKey Part Number | 2156-TLC2940IPW-ND |
Manufacturer | |
Manufacturer Product Number | TLC2940IPW |
Description | VOLTAGE CONTROLLED OSCILLATOR |
Customer Reference | |
Detailed Description | 39MHz, 55MHz Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 28 ~ 50MHz, 35 ~ 75MHz | |
Frequency - Center | 39MHz, 55MHz | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Size / Dimension | 0.177" L x 0.122" W (4.50mm x 3.10mm) | |
Height | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,37328 € | 259,55 € |
| Unit Price without VAT: | 1,37328 € |
|---|---|
| Unit Price with VAT: | 1,63420 € |



