
TLC2934IPW | |
|---|---|
DigiKey Part Number | 296-34353-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2934IPW |
Description | IC PHASE LOCK LOOP 14TSSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 130MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2934IPW Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 130MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Phase Lock Loop (PLL) | Operating Temperature -20°C ~ 75°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Base Product Number |

