
TLC2932IPWG4 | |
|---|---|
DigiKey Part Number | TLC2932IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC2932IPWG4 |
Description | IC PHASE LOCK LOOP 14TSSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 50MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2932IPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 50MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

