
TLC27M7IP | |
|---|---|
DigiKey Part Number | 296-7425-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M7IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M7IP Models |
Category | Voltage - Input Offset 190 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.62V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,61489 € | 915,21 € |
| Unit Price without VAT: | 2,61489 € |
|---|---|
| Unit Price with VAT: | 3,11172 € |

