CMOS Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M7CP

DigiKey Part Number
296-1838-5-ND
Manufacturer
Manufacturer Product Number
TLC27M7CP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M7CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
190 µV
Mfr
Current - Supply
285µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.62V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
635 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 23.959 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3502,61489 €915,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,61489 €
Unit Price with VAT:3,11172 €

Other Suppliers on DigiKey

23.959In Stock
Ships from Rochester Electronics, LLC