Similar
Similar
Similar
Similar
Similar

TLC27M7CDG4 | |
|---|---|
DigiKey Part Number | TLC27M7CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M7CDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M7CDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 190 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,48316 € | 333,71 € |
| Unit Price without VAT: | 1,48316 € |
|---|---|
| Unit Price with VAT: | 1,76496 € |




