TLC27M2MDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.116
Unit Price: 1,10000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 15.363
Unit Price: 1,15321 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.590
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.426
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.041
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.835
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: 1,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.015
Unit Price: 0,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.870
Unit Price: 2,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.208
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.665
Unit Price: 0,90000 €
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2MDG4

DigiKey Part Number
TLC27M2MDG4-ND
Manufacturer
Manufacturer Product Number
TLC27M2MDG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2MDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.561 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.561In Stock
Ships from Rochester Electronics, LLC