
TLC27M2IPWR | |
|---|---|
DigiKey Part Number | 296-49961-2-ND - Tape & Reel (TR) 296-49961-1-ND - Cut Tape (CT) 296-49961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,72800 € | 18,20 € |
| 100 | 0,64440 € | 64,44 € |
| 250 | 0,60456 € | 151,14 € |
| 500 | 0,58054 € | 290,27 € |
| 1.000 | 0,56078 € | 560,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54452 € | 1.089,04 € |
| 4.000 | 0,53112 € | 2.124,48 € |
| 6.000 | 0,52442 € | 3.146,52 € |
| 10.000 | 0,51699 € | 5.169,90 € |
| 14.000 | 0,51265 € | 7.177,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

