
TLC27M2CPSR | |
|---|---|
DigiKey Part Number | 296-TLC27M2CPSRTR-ND - Tape & Reel (TR) 296-TLC27M2CPSRCT-ND - Cut Tape (CT) 296-TLC27M2CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2CPSR |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2CPSR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-SO |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M2CDR | Texas Instruments | 3.513 | 296-1321-1-ND | 1,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79291 € | 1.585,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 0,98360 € | 24,59 € |
| 100 | 0,87490 € | 87,49 € |
| 250 | 0,82316 € | 205,79 € |
| 500 | 0,79198 € | 395,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,53680 € | 13,42 € |
| 100 | 0,47240 € | 47,24 € |
| 250 | 0,44180 € | 110,45 € |
| 500 | 0,42334 € | 211,67 € |
| 1.000 | 0,40816 € | 408,16 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

