MFR Recommended

TLC27M2CP | |
|---|---|
DigiKey Part Number | 296-1836-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M2CP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2CP Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.62V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M2CDR | Texas Instruments | 3.513 | 296-1321-1-ND | 1,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88130 € | 881,30 € |
| Unit Price without VAT: | 0,88130 € |
|---|---|
| Unit Price with VAT: | 1,04875 € |


