
TLC27M2BIDR | |
|---|---|
DigiKey Part Number | 296-48687-2-ND - Tape & Reel (TR) 296-48687-1-ND - Cut Tape (CT) 296-48687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2BIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2BIDR Models |
Category | Voltage - Input Offset 224 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20072DR2G | onsemi | 9.578 | NCS20072DR2GOSCT-ND | 0,53000 € | Similar |
| TS272IDT | STMicroelectronics | 4.835 | 497-2247-1-ND | 1,11000 € | Similar |
| TS27L2AIDT | STMicroelectronics | 7.015 | 497-18882-1-ND | 0,92000 € | Similar |
| TS27L2BIDT | STMicroelectronics | 104 | 497-8083-1-ND | 1,50000 € | Similar |
| TS27L2CDT | STMicroelectronics | 11.958 | 497-6774-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,95440 € | 23,86 € |
| 100 | 0,84860 € | 84,86 € |
| 250 | 0,79824 € | 199,56 € |
| 500 | 0,76786 € | 383,93 € |
| 1.000 | 0,76286 € | 762,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71642 € | 1.791,05 € |
| 5.000 | 0,70050 € | 3.502,50 € |
| 7.500 | 0,69253 € | 5.193,97 € |
| 12.500 | 0,68370 € | 8.546,25 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

