TLC27M2BID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.637
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.426
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.041
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.835
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.015
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.870
Unit Price: 2,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.208
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.665
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,66582 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.202
Unit Price: 0,88000 €
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2BID

DigiKey Part Number
296-7405-5-ND
Manufacturer
Manufacturer Product Number
TLC27M2BID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2BID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
224 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types