MFR Recommended
Similar
Similar
Similar
Similar
Similar

TLC27M2AIDRG4 | |
|---|---|
DigiKey Part Number | TLC27M2AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC27M2AIDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2AIDRG4 Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M2AIDR | Texas Instruments | 1.882 | 296-41675-1-ND | 1,16000 € | MFR Recommended |
| LM432MA/NOPB | Texas Instruments | 0 | LM432MA/NOPB-ND | 0,00000 € | Similar |
| TS272ACDT | STMicroelectronics | 2.500 | 497-8077-1-ND | 0,71000 € | Similar |
| TS272AIDT | STMicroelectronics | 0 | 497-15614-1-ND | 0,77000 € | Similar |
| TS272BIDT | STMicroelectronics | 2.426 | 497-8078-1-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48010 € | 1.200,25 € |
| 5.000 | 0,46871 € | 2.343,55 € |
| 7.500 | 0,46300 € | 3.472,50 € |
| 12.500 | 0,45669 € | 5.708,62 € |
| 17.500 | 0,45299 € | 7.927,32 € |
| Unit Price without VAT: | 0,48010 € |
|---|---|
| Unit Price with VAT: | 0,57132 € |




