
TLC27M2ACDR | |
|---|---|
DigiKey Part Number | 296-TLC27M2ACDRTR-ND - Tape & Reel (TR) 296-TLC27M2ACDRCT-ND - Cut Tape (CT) 296-TLC27M2ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2ACDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71640 € | 17,91 € |
| 100 | 0,63390 € | 63,39 € |
| 250 | 0,59464 € | 148,66 € |
| 500 | 0,57098 € | 285,49 € |
| 1.000 | 0,55148 € | 551,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53092 € | 1.327,30 € |
| 5.000 | 0,51852 € | 2.592,60 € |
| 7.500 | 0,51231 € | 3.842,33 € |
| 12.500 | 0,50543 € | 6.317,88 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

