
TLC27L4IPWR | |
|---|---|
DigiKey Part Number | 296-49960-2-ND - Tape & Reel (TR) 296-49960-1-ND - Cut Tape (CT) 296-49960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4IPWR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS27L4IPT | STMicroelectronics | 4.177 | 497-8087-1-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,79960 € | 19,99 € |
| 100 | 0,70860 € | 70,86 € |
| 250 | 0,66528 € | 166,32 € |
| 500 | 0,63918 € | 319,59 € |
| 1.000 | 0,61769 € | 617,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58253 € | 1.165,06 € |
| 4.000 | 0,56840 € | 2.273,60 € |
| 6.000 | 0,56132 € | 3.367,92 € |
| 10.000 | 0,55348 € | 5.534,80 € |
| 14.000 | 0,54890 € | 7.684,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

