
TLC27L4CPWR | |
|---|---|
DigiKey Part Number | 296-TLC27L4CPWRTR-ND - Tape & Reel (TR) 296-TLC27L4CPWRCT-ND - Cut Tape (CT) 296-TLC27L4CPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4CPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 57µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,74760 € | 18,69 € |
| 100 | 0,66220 € | 66,22 € |
| 250 | 0,62140 € | 155,35 € |
| 500 | 0,59686 € | 298,43 € |
| 1.000 | 0,57661 € | 576,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55997 € | 1.119,94 € |
| 4.000 | 0,54627 € | 2.185,08 € |
| 6.000 | 0,53941 € | 3.236,46 € |
| 10.000 | 0,53181 € | 5.318,10 € |
| 14.000 | 0,52736 € | 7.383,04 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

