CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L4CNSR

DigiKey Part Number
296-TLC27L4CNSRTR-ND - Tape & Reel (TR)
296-TLC27L4CNSRCT-ND - Cut Tape (CT)
296-TLC27L4CNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27L4CNSR
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC27L4CNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
57µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.580 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,82785 €1.655,70 €
4.0000,80898 €3.235,92 €
6.0000,79953 €4.797,18 €
10.0000,78906 €7.890,60 €
Manufacturers Standard Package
Unit Price without VAT:0,82785 €
Unit Price with VAT:0,98514 €

Other Suppliers on DigiKey

2.580In Stock
Ships from Rochester Electronics, LLC