CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L4CNS

DigiKey Part Number
TLC27L4CNS-ND
Manufacturer
Manufacturer Product Number
TLC27L4CNS
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC27L4CNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
57µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93500 €9,35 €
500,79640 €39,82 €
1000,75350 €75,35 €
2500,70804 €177,01 €
5000,68064 €340,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €

Other Suppliers on DigiKey

950In Stock
Ships from Rochester Electronics, LLC