Similar
Similar
Similar
Similar

TLC27L2MDR | |
|---|---|
DigiKey Part Number | TLC27L2MDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC27L2MDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2MDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS27L2ACDT | STMicroelectronics | 13 | 497-7673-1-ND | 1,46000 € | Similar |
| TS27L2AIDT | STMicroelectronics | 7.015 | 497-18882-1-ND | 0,92000 € | Similar |
| TS27L2BIDT | STMicroelectronics | 104 | 497-8083-1-ND | 1,50000 € | Similar |
| TS27L2CD | STMicroelectronics | 1.870 | 497-18690-ND | 2,32000 € | Similar |
| TS27L2CDT | STMicroelectronics | 11.958 | 497-6774-1-ND | 0,52000 € | Similar |



