
TLC27L2IDR | |
|---|---|
DigiKey Part Number | 296-1317-2-ND - Tape & Reel (TR) 296-1317-1-ND - Cut Tape (CT) 296-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2IDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4311-1ARHZ | Analog Devices Inc. | 97 | 505-ADA4311-1ARHZ-ND | 3,00000 € | Similar |
| ADA4312-1ACPZ-R7 | Analog Devices Inc. | 2.950 | ADA4312-1ACPZ-R7CT-ND | 4,93000 € | Similar |
| TS272IDT | STMicroelectronics | 4.835 | 497-2247-1-ND | 1,11000 € | Similar |
| TS27L2AIDT | STMicroelectronics | 7.015 | 497-18882-1-ND | 0,92000 € | Similar |
| TS27L2BIDT | STMicroelectronics | 104 | 497-8083-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61360 € | 61,36 € |
| 250 | 0,57520 € | 143,80 € |
| 500 | 0,55208 € | 276,04 € |
| 1.000 | 0,54134 € | 541,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51296 € | 1.282,40 € |
| 5.000 | 0,50086 € | 2.504,30 € |
| 7.500 | 0,49480 € | 3.711,00 € |
| 12.500 | 0,48808 € | 6.101,00 € |
| 17.500 | 0,48415 € | 8.472,62 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

