
TLC27L2ACPSRG4 | |
|---|---|
DigiKey Part Number | TLC27L2ACPSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC27L2ACPSRG4 |
Description | IC CMOS 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2ACPSRG4 Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SO |
Current - Input Bias 0.6 pA | Base Product Number |

