
TLC27L2ACP | |
|---|---|
DigiKey Part Number | 296-7370-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L2ACP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2ACP Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.03V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04053 € | 1.040,53 € |
| Unit Price without VAT: | 1,04053 € |
|---|---|
| Unit Price with VAT: | 1,23823 € |

