
TLC279CN | |
|---|---|
DigiKey Part Number | 296-7367-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC279CN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC279CN Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 320 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC279CDR | Texas Instruments | 4.306 | 296-TLC279CDRCT-ND | 3,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,12028 € | 1.248,11 € |
| Unit Price without VAT: | 3,12028 € |
|---|---|
| Unit Price with VAT: | 3,71313 € |


