
TLC274BCNE4 | |
|---|---|
DigiKey Part Number | 296-TLC274BCNE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC274BCNE4 |
Description | QUAD, 16-V, 2-MHZ, 2-MV OFFSET V |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 340 µV |
Mfr | Current - Supply 3.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Push-Pull | Mounting Type Through Hole |
Slew Rate 3.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274BCN | Rochester Electronics, LLC | 76 | 2156-TLC274BCN-ND | 3,38395 € | Direct |


