
TLC272IP | |
|---|---|
DigiKey Part Number | 296-7355-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC272IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC272IP Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31900 € | 13,19 € |
| 50 | 1,13180 € | 56,59 € |
| 100 | 1,07350 € | 107,35 € |
| 250 | 1,01212 € | 253,03 € |
| 500 | 0,97514 € | 487,57 € |
| 1.000 | 0,94468 € | 944,68 € |
| 2.500 | 0,91253 € | 2.281,32 € |
| 5.000 | 0,89315 € | 4.465,75 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

