
TLC272CPSR | |
|---|---|
DigiKey Part Number | 296-TLC272CPSRTR-ND - Tape & Reel (TR) 296-TLC272CPSRCT-ND - Cut Tape (CT) 296-TLC272CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC272CPSR |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC272CPSR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC272CDR | Texas Instruments | 69.048 | 296-1310-1-ND | 1,20000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,23520 € | 30,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01305 € | 2.026,10 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

