Similar
Similar
Similar
Similar

TLC272CDG4 | |
|---|---|
DigiKey Part Number | 296-52991-ND |
Manufacturer | |
Manufacturer Product Number | TLC272CDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC272CDG4 Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC272CDR | Texas Instruments | 69.548 | 296-1310-1-ND | 1,20000 € | MFR Recommended |
| TS272ACDT | STMicroelectronics | 2.500 | 497-8077-1-ND | 0,71000 € | Similar |
| TS272AIDT | STMicroelectronics | 0 | 497-15614-1-ND | 0,77000 € | Similar |
| TS272BIDT | STMicroelectronics | 2.426 | 497-8078-1-ND | 1,79000 € | Similar |
| TS272CDT | STMicroelectronics | 1.791 | 497-15615-1-ND | 0,66000 € | Similar |




