
TLC25M4CN | |
|---|---|
DigiKey Part Number | 296-7314-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC25M4CN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC25M4CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Open Drain | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


