CMOS Amplifier 4 Circuit Open Drain 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC25M4BCN

DigiKey Part Number
296-7312-5-ND
Manufacturer
Manufacturer Product Number
TLC25M4BCN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Open Drain 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC25M4BCN Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.2 pA
Mfr
Voltage - Input Offset
340 µV
Series
Current - Supply
2.7mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
1.4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Output Type
Open Drain
Package / Case
14-DIP (0.300", 7.62mm)
Slew Rate
0.6V/µs
Supplier Device Package
14-PDIP
Gain Bandwidth Product
1.7 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 14.032 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14.032In Stock
Ships from Rochester Electronics, LLC