CMOS Amplifier 4 Circuit Single-Ended 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC25L4BCN

DigiKey Part Number
2156-TLC25L4BCN-ND
Manufacturer
Manufacturer Product Number
TLC25L4BCN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Single-Ended 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC25L4BCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
0.04V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
340 µV
Current - Supply
2.7mA (x4 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10700
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,78500 €258,39 €
Unit Price without VAT:4,78500 €
Unit Price with VAT:5,69415 €