
TLC25L4ACN | |
|---|---|
DigiKey Part Number | 296-7303-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC25L4ACN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Single-Ended 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC25L4ACN Models |
Category | Current - Input Bias 0.6 pA |
Mfr | Voltage - Input Offset 900 µV |
Series | Current - Supply 2.7mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Single-Ended | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.04V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 110 kHz | Base Product Number |

