
TLC25L2CPWRG4 | |
|---|---|
DigiKey Part Number | TLC25L2CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC25L2CPWRG4 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC25L2CPWRG4 Models |
Category | Current - Input Bias 0.7 pA |
Mfr | Voltage - Input Offset 1.1 mV |
Series | Current - Supply 29µA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2.9V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 110 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS272CPT | STMicroelectronics | 3.964 | 497-8079-1-ND | 0,72000 € | Similar |
| TS272IPT | STMicroelectronics | 3.976 | 497-8080-1-ND | 0,76000 € | Similar |
| TS27L2CPT | STMicroelectronics | 0 | 497-8084-1-ND | 0,36018 € | Similar |
| TS27L2IPT | STMicroelectronics | 0 | 497-8085-1-ND | 0,63000 € | Similar |
| TS27M2CPT | STMicroelectronics | 0 | 497-6775-1-ND | 0,63000 € | Similar |


