
TLC25L2BCD | |
|---|---|
DigiKey Part Number | 2156-TLC25L2BCD-ND |
Manufacturer | |
Manufacturer Product Number | TLC25L2BCD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC25L2BCD Models |
Category | Current - Input Bias 0.7 pA |
Mfr | Voltage - Input Offset 235 µV |
Series | Current - Supply 29µA (x2 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 110 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,01718 € | 256,46 € |
| Unit Price without VAT: | 3,01718 € |
|---|---|
| Unit Price with VAT: | 3,59044 € |

