TLC2558CPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,43843 €
Datasheet
12 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2558CPW

DigiKey Part Number
TLC2558CPW-ND
Manufacturer
Manufacturer Product Number
TLC2558CPW
Description
IC ADC 12BIT SAR 20TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2558CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
400k
Number of Inputs
7, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 371 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

371In Stock
Ships from Rochester Electronics, LLC