
TLC2552ID | |
|---|---|
DigiKey Part Number | 296-2911-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2552ID |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2552ID Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 20,35180 € | 3.052,77 € |
| Unit Price without VAT: | 20,35180 € |
|---|---|
| Unit Price with VAT: | 24,21864 € |


