MFR Recommended

TLC254CN | |
|---|---|
DigiKey Part Number | 296-2907-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC254CN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC254CN Models |
Category | Current - Input Bias 0.6 pA |
Mfr | Voltage - Input Offset 1.1 mV |
Series | Current - Supply 2.7mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Open Drain | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 4.5V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9154IDR | Texas Instruments | 4.999 | 296-TLV9154IDRCT-ND | 1,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,24580 € | 1.086,87 € |
| Unit Price without VAT: | 7,24580 € |
|---|---|
| Unit Price with VAT: | 8,62250 € |


