
TLC254BCNE4 | |
|---|---|
DigiKey Part Number | 2156-TLC254BCNE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC254BCNE4 |
Description | IC OPAMP GP 2.2MHZ 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Open Drain 14-PDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 340 µV |
Series | Current - Supply 2.7mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Open Drain | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 4.5V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,00306 € | 252,11 € |
| Unit Price without VAT: | 7,00306 € |
|---|---|
| Unit Price with VAT: | 8,33364 € |

