TLC254BCN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.351
Unit Price: 1,61000 €
Datasheet
CMOS Amplifier 4 Circuit Open Drain 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC254BCN

DigiKey Part Number
296-2905-5-ND
Manufacturer
Manufacturer Product Number
TLC254BCN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Open Drain 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC254BCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Open Drain
Slew Rate
4.5V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
340 µV
Current - Supply
2.7mA (x4 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.770 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.770In Stock
Ships from Rochester Electronics, LLC