
TLC2543MJ | |
|---|---|
DigiKey Part Number | 296-TLC2543MJ-ND |
Manufacturer | |
Manufacturer Product Number | TLC2543MJ |
Description | IC ADC 12BIT 20-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-CDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tube | Architecture SAR |
Part Status Obsolete | Reference Type External |
Number of Bits 12 | Voltage - Supply, Analog 4.5V ~ 5.5V |
Sampling Rate (Per Second) 66k | Voltage - Supply, Digital 4.5V ~ 5.5V |
Number of Inputs 11 | Operating Temperature -55°C ~ 125°C |
Input Type Single Ended | Package / Case 20-CDIP (0.300", 7.62mm) |
Data Interface Serial | Supplier Device Package 20-CDIP |
Configuration MUX-S/H-ADC | Mounting Type Through Hole |

