MFR Recommended
Parametric Equivalent

TLC2543IN | |
|---|---|
DigiKey Part Number | 296-1817-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2543IN |
Description | IC ADC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2543IN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 66k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 11 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 20-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7956SRHBR | Texas Instruments | 4.836 | ADS7956SRHBR-ND | 4,15607 € | MFR Recommended |
| TLC2543ING4 | Texas Instruments | 0 | TLC2543ING4-ND | 9,60275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 24,27913 € | 1.942,33 € |
| Unit Price without VAT: | 24,27913 € |
|---|---|
| Unit Price with VAT: | 28,89216 € |



