MFR Recommended
Parametric Equivalent
Parametric Equivalent

TLC2543IDBR | |
|---|---|
DigiKey Part Number | TLC2543IDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2543IDBR |
Description | IC ADC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2543IDBR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 66k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 11 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7952SBDBTR | Texas Instruments | 88 | ADS7952SBDBTR-ND | 6,41675 € | MFR Recommended |
| TLC2543IDBRG4Q1 | Texas Instruments | 37.507 | 296-24032-2-ND | 27,48333 € | Parametric Equivalent |
| TLC2543IDBRQ1 | Texas Instruments | 18.616 | 296-29487-2-ND | 24,37273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 21,28060 € | 42.561,20 € |
| Unit Price without VAT: | 21,28060 € |
|---|---|
| Unit Price with VAT: | 25,32391 € |



