
TLC2272CPSR | |
|---|---|
DigiKey Part Number | 296-41670-2-ND - Tape & Reel (TR) 296-41670-1-ND - Cut Tape (CT) 296-41670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272CPSR |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,29920 € | 32,48 € |
| 100 | 1,16190 € | 116,19 € |
| 250 | 1,09644 € | 274,11 € |
| 500 | 1,05698 € | 528,49 € |
| 1.000 | 1,02450 € | 1.024,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99776 € | 1.995,52 € |
| 4.000 | 0,97576 € | 3.903,04 € |
| 6.000 | 0,96474 € | 5.788,44 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

