MFR Recommended
Similar
Similar
Similar
Similar

TLC2272AMDRG4 | |
|---|---|
DigiKey Part Number | 296-48977-2-ND - Tape & Reel (TR) 296-48977-1-ND - Cut Tape (CT) 296-48977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AMDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AMDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26595 € | 3.164,87 € |
| 5.000 | 1,24070 € | 6.203,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,64360 € | 41,09 € |
| 100 | 1,47570 € | 147,57 € |
| 250 | 1,39572 € | 348,93 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |



